
* Images are for reference only
MSP10A0347K0FEJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP10A0347K0FEJ
- JLCPCB Part #
- C1363147
- Package
- SIP-10-2.54mm
- Description
- 10 300mW 47kΩ 5 ±1% ±100ppm/℃ SIP-10-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4821
200+
$1.3486
500+
$1.3004
1000+
$1.2779
Welcome back, may I help you?