
* Images are for reference only
SSB43L-M3/5BT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SSB43L-M3/5BT
- JLCPCB Part #
- C3759272
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 100A 30V 490mV@4A 4A 600uA@30V DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1793
200+
$0.0694
500+
$0.0670
1000+
$0.0657
Related Products