
* Images are for reference only
MSP06A0315K0GEJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSP06A0315K0GEJ
- JLCPCB Part #
- C7307730
- Package
- SIP-6
- Description
- 15kΩ 3 300mW 6 ±100ppm/℃ ±2% SIP-6 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4128
190+
$3.3571
494+
$3.2447
988+
$3.1902
Welcome back, may I help you?