
* Images are for reference only
MSMP7.5A-M3/89A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSMP7.5A-M3/89A
- JLCPCB Part #
- C1973800
- Package
- MicroSMP
- Description
- 11.6A 13.6V 150W@10/1000us 20uA 8V 9.83V IEC 61000-4-2 TVS Unidirectional MicroSMP ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 177
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
200+
$0.0196
500+
$0.0190
1000+
$0.0187
Welcome back, may I help you?