This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSMP7.5AHM3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MSMP7.5AHM3/H
JLCPCB Part #
C6313542
Package
DO-219AD
Description
-55℃~+150℃ 12.9V 150W@10/1000us 17A@8/20us 50uA 7.5V 8.33V Bidirectional IEC 61000-4-2 TVS DO-219AD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 78

Full Reel: 4500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1162
200+ $0.0463
500+ $0.0449
1000+ $0.0441

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons