
* Images are for reference only
MSE1PJHM3/89A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSE1PJHM3/89A
- JLCPCB Part #
- C968651
- Package
- DO-219AD
- Description
- -55℃~+175℃ 1 1uA 5pF 600V ESD IEC 61000-4-2 Unidirectional DO-219AD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14286
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 14226
In-stock Item Pricing
Qty Unit Price
1+
$0.0924
50+
$0.0731
150+
$0.0635
500+
$0.0562
2500+
$0.0505
4500+
$0.0476
Related Products
Welcome back, may I help you?