
* Images are for reference only
MSE07PDHM3/89A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MSE07PDHM3/89A
- JLCPCB Part #
- C7604039
- Package
- -
- Description
- -55℃~+175℃ 1 Independent 1.08V@0.7A 1uA@200V 200V 20A 700mA - Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1161
200+
$0.0463
500+
$0.0448
1000+
$0.0440
Welcome back, may I help you?