
* Images are for reference only
MRS25000C3578FRP00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MRS25000C3578FRP00
- JLCPCB Part #
- C1760668
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+155℃ 3.57Ω 600mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 590
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0407
200+
$0.0157
500+
$0.0152
1000+
$0.0149
Welcome back, may I help you?