This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MRS25000C1500FCT00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MRS25000C1500FCT00
JLCPCB Part #
C1364123
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 150Ω 600mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 194

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 194

In-stock Item Pricing

Qty Unit Price
1+ $0.0817
50+ $0.0799
150+ $0.0787
500+ $0.0775

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons