
* Images are for reference only
MRS-12985L00FE1402
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MRS-12985L00FE1402
- JLCPCB Part #
- C1366682
- Package
- Plugin
- Description
- 3.12W 5mΩ Current Sense Resistor ±1% ±100ppm/℃ 插件 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9042
200+
$1.1238
500+
$1.0853
1000+
$1.0660
Related Products
Welcome back, may I help you?