This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MRA-1247R00FE12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MRA-1247R00FE12
JLCPCB Part #
C1365070
Package
Plugin,D7.9xL30.2mm
Description
-65℃~+250℃ 10W 47Ω Wirewound Resistor ±1% ±30ppm/℃ 插件,D7.9xL30.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8131
200+ $1.4755
500+ $1.4241
1000+ $1.3984
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons