This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MRA-05100R0FE12

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MRA-05100R0FE12
JLCPCB Part #
C1367421
Package
Plugin,D4.2xL14.3mm
Description
-65℃~+250℃ 100Ω 4W Wirewound Resistor ±1% ±30ppm/℃ 插件,D4.2xL14.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2686
200+ $0.8789
500+ $0.8467
1000+ $0.8323
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons