
* Images are for reference only
MQP50R000B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MQP50R000B
- JLCPCB Part #
- C4170566
- Package
- SMD,4.5x3.2mm
- Description
- -65℃~+175℃ 125mW 50Ω Metal Foil Resistor ±0.1% ±3ppm/℃ SMD,4.5x3.2mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3128
200+
$4.3781
500+
$4.2248
1000+
$4.1490
Welcome back, may I help you?