This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MQ33K20

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MQ33K20
JLCPCB Part #
C4262742
Package
SMD,4.5x3.2mm
Description
-65℃~+175℃ 125mW 33.2kΩ Metal Foil Resistor ±0.05% ±5ppm/℃ SMD,4.5x3.2mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3683
200+ $2.4647
500+ $2.3791
1000+ $2.3355
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons