
* Images are for reference only
MPMT50011002AT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MPMT50011002AT5
- JLCPCB Part #
- C22403731
- Package
- SOT-23
- Description
- -55℃~+125℃ 100mW Thin Film Resistor ±0.1% ±25ppm/℃ SOT-23 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5147
10+
$6.3734
30+
$6.2787
100+
$6.1839
Welcome back, may I help you?