
* Images are for reference only
MPMT20018001DT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MPMT20018001DT1
- JLCPCB Part #
- C6909513
- Package
- SOT-23
- Description
- 100mW 2 2kΩ、8kΩ 3 ±0.5% ±25ppm/℃ SOT-23 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9351
200+
$1.5702
500+
$1.5188
1000+
$1.4916
Welcome back, may I help you?