
* Images are for reference only
MPMT10015002ATS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MPMT10015002ATS
- JLCPCB Part #
- C27860962
- Package
- SOT-23
- Description
- 100mW 1kΩ、50kΩ 2 3 ±0.1% ±25ppm/℃ SOT-23 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4454
10+
$10.1339
Welcome back, may I help you?