
* Images are for reference only
MPM10016001AT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MPM10016001AT1
- JLCPCB Part #
- C1738624
- Package
- SOT-23
- Description
- 100mW 1kΩ、6kΩ 2 3 ±0.1% ±25ppm/℃ SOT-23 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5706
200+
$0.9953
500+
$0.9600
1000+
$0.9424
Welcome back, may I help you?