
* Images are for reference only
MORNTA1002QT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MORNTA1002QT5
- JLCPCB Part #
- C5675350
- Package
- MSOP-8
- Description
- 10kΩ 4 50mW 8 ±0.05% ±25ppm/℃ MSOP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8563
200+
$5.1300
500+
$4.9597
1000+
$4.8746
Welcome back, may I help you?