
* Images are for reference only
MMSZ5258B-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMSZ5258B-E3-08
- JLCPCB Part #
- C3729647
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100nA@27V 300mW 36V 700Ω 70Ω ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 361
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 361
In-stock Item Pricing
Qty Unit Price
1+
$0.0535
50+
$0.0521
150+
$0.0513
500+
$0.0503
Related Products
Welcome back, may I help you?