This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMSZ4690-E3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMSZ4690-E3-08
JLCPCB Part #
C241973
Package
SOD-123
Description
-55℃~+150℃ 1 Independent 10uA@4V 5.32V~5.88V 5.6V 500mW SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $0.0644
100+ $0.0521
300+ $0.0458
3000+ $0.0412
6000+ $0.0375
9000+ $0.0355

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons