
* Images are for reference only
MMBZ5252B-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMBZ5252B-E3-08
- JLCPCB Part #
- C3733449
- Package
- SOT-23-3
- Description
- 1 Independent 100nA@18V 225mW 24V 33Ω 600Ω ±5% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 193
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
4000+
$0.0180
10000+
$0.0174
20000+
$0.0171
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?