This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMBD914-G3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMBD914-G3-08
JLCPCB Part #
C17325585
Package
SOT-23-3
Description
100V 1V@10mA 200mA 4ns 5uA@75V SOT-23-3 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 125

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0717
200+ $0.0286
500+ $0.0277
1000+ $0.0272
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons