
* Images are for reference only
MMB02070C3328FB700
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMB02070C3328FB700
- JLCPCB Part #
- C1695817
- Package
- 0207
- Description
- -55℃~+155℃ 1W 3.32Ω 350V Thin Film Resistor ±1% ±50ppm/℃ 0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 7000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
200+
$0.0368
500+
$0.0355
1000+
$0.0349
Welcome back, may I help you?