This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMB02070C3307FB200

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMB02070C3307FB200
JLCPCB Part #
C2079251
Package
0207
Description
-55℃~+155℃ 1W 330mΩ 350V Thin Film Resistor ±1% ±50ppm/℃ 0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 495

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 457

In-stock Item Pricing

Qty Unit Price
1+ $0.5427
10+ $0.4319
30+ $0.3854
100+ $0.3276
500+ $0.3003
1000+ $0.2858

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons