This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMA02040C9091FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C9091FB300
JLCPCB Part #
C4009421
Package
0204
Description
-55℃~+155℃ 400mW 9.09kΩ Thin Film Resistor ±1% ±50ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2990

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2990

In-stock Item Pricing

Qty Unit Price
1+ $0.0470
100+ $0.0377
300+ $0.0330
3000+ $0.0296
6000+ $0.0267
9000+ $0.0254
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons