This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMA02040C5107JB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C5107JB300
JLCPCB Part #
C3945095
Package
0204
Description
-55℃~+155℃ 400mW 510mΩ Thin Film Resistor ±5% ±50ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.0924
50+ $0.0904
150+ $0.0891
500+ $0.0879
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons