
* Images are for reference only
MMA02040C4700FB000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040C4700FB000
- JLCPCB Part #
- C1855873
- Package
- 0204
- Description
- -55℃~+155℃ 200V 400mW 470Ω Thin Film Resistor ±1% ±50ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7305
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7208
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0297
300+
$0.0251
1000+
$0.0216
Related Products
Welcome back, may I help you?