
* Images are for reference only
MLV0603E31403T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MLV0603E31403T
- JLCPCB Part #
- C2655565
- Package
- 0603
- Description
- 100mJ 14V 18V 225pF@1MHz 25.5V 30A 40V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1288
50+
$0.1258
150+
$0.1238
500+
$0.1217
Related Products
Welcome back, may I help you?