
* Images are for reference only
MKT1822410635
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1822410635
- JLCPCB Part #
- C3780179
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+100℃ 100nF 630V Metallized Polyester ±10% 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.9185
10+
$1.8783
30+
$1.8510
100+
$1.8238
Related Products
Welcome back, may I help you?