
* Images are for reference only
MKT1818510065
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1818510065
- JLCPCB Part #
- C3765891
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 1uF 63V Metallized Polyester ±10% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2491
10+
$1.2218
30+
$1.2042
100+
$1.1865
Related Products
Welcome back, may I help you?