
* Images are for reference only
MKT1813622015
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813622015
- JLCPCB Part #
- C5670506
- Package
- Plugin,D20.5xL31.5mm
- Description
- -55℃~+100℃ 100V 22uF Metallized Polyester ±10% 插件,D20.5xL31.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2398
250+
$6.8796
500+
$6.6500
1000+
$6.5360
Welcome back, may I help you?