
* Images are for reference only
MKT1813522015
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813522015
- JLCPCB Part #
- C6904747
- Package
- Plugin,D9.5xL26.5mm
- Description
- -55℃~+100℃ 100V 2.2uF Metallized Polyester ±10% Plugin,D9.5xL26.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6021
200+
$1.4380
500+
$1.3898
1000+
$1.3657
Welcome back, may I help you?