
* Images are for reference only
IDC5020ER330M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDC5020ER330M
- JLCPCB Part #
- C6211342
- Package
- SMD,13x9.4mm
- Description
- 100mΩ 2A 33uH ±20% SMD,13x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6280
200+
$0.6503
500+
$0.6278
1000+
$0.6182
Related Products
Welcome back, may I help you?