
* Images are for reference only
MKT1813547015
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813547015
- JLCPCB Part #
- C5670500
- Package
- Plugin,D12xL31.5mm
- Description
- -55℃~+100℃ 100V 4.7uF Metallized Polyester ±10% 插件,D12xL31.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2955
200+
$2.1144
500+
$2.0437
1000+
$2.0083
Welcome back, may I help you?