This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813533064

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813533064
JLCPCB Part #
C5769587
Package
Plugin,D10xL26.5mm
Description
-55℃~+100℃ 3.3uF 63V Metallized Polyester ±5% Plugin,D10xL26.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 750

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.9155
10+ $2.8559
30+ $2.8156
100+ $2.7753
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons