
* Images are for reference only
MKT1813447065R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813447065R
- JLCPCB Part #
- C3778434
- Package
- Plugin,D7xL14mm
- Description
- -55℃~+100℃ 470nF 63V Metallized Polyester ±10% 插件,D7xL14mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8307
200+
$0.3230
500+
$0.3101
1500+
$0.3053
Welcome back, may I help you?