
* Images are for reference only
MKT1813347405G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813347405G
- JLCPCB Part #
- C6226823
- Package
- Plugin,D7xL14mm
- Description
- -55℃~+100℃ 400V 47nF Metallized Polyester ±10% Plugin,D7xL14mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.4305
10+
$1.4016
30+
$1.3824
100+
$1.3631
Welcome back, may I help you?