
* Images are for reference only
MKT1813422016
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813422016
- JLCPCB Part #
- C6301794
- Package
- Plugin,D6xL14mm
- Description
- -55℃~+100℃ 100V 220nF Metallized Polyester ±20% Plugin,D6xL14mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9312
200+
$0.7712
500+
$0.7455
1000+
$0.7327
Welcome back, may I help you?