
* Images are for reference only
MKT1813415016R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813415016R
- JLCPCB Part #
- C5670458
- Package
- Plugin,D5.5xL11mm
- Description
- -55℃~+100℃ 100V 150nF Metallized Polyester ±20% 插件,D5.5xL11mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9636
200+
$0.7835
500+
$0.7578
1500+
$0.7450
Welcome back, may I help you?