
* Images are for reference only
MKT1813368636
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813368636
- JLCPCB Part #
- C3776926
- Package
- Plugin,D8.5xL19mm
- Description
- -55℃~+100℃ 630V 68nF Metallized Polyester ±20% 插件,D8.5xL19mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8307
200+
$0.3230
500+
$0.3101
1000+
$0.3053
Welcome back, may I help you?