
* Images are for reference only
MKT1813447405G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813447405G
- JLCPCB Part #
- C3772831
- Package
- Plugin,D11xL26.5mm
- Description
- -55℃~+100℃ 400V 470nF Metallized Polyester ±10% Plugin,D11xL26.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3170
200+
$0.5104
500+
$0.4927
1000+
$0.4830