
* Images are for reference only
MKT1813233635G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813233635G
- JLCPCB Part #
- C3769492
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+100℃ 3.3nF 630V Metallized Polyester ±10% Plugin,D5xL11mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7150
200+
$0.2764
500+
$0.2668
1000+
$0.2619
Welcome back, may I help you?