
* Images are for reference only
MKT1813268404G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813268404G
- JLCPCB Part #
- C6989775
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+100℃ 400V 6.8nF Metallized Polyester ±5% Plugin,D5xL11mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2044
200+
$0.8799
500+
$0.8510
1000+
$0.8365
Welcome back, may I help you?