
* Images are for reference only
MKP385E52710KPP2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385E52710KPP2T0
- JLCPCB Part #
- C3790459
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 2.7uF 350V、1kV ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 77
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0014
200+
$3.4837
500+
$3.3617
1000+
$3.3007
Welcome back, may I help you?