
* Images are for reference only
MKP385E36885JI02W0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385E36885JI02W0
- JLCPCB Part #
- C3801543
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 300V、850V 68nF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6438
200+
$0.2489
450+
$0.2409
900+
$0.2360
Related Products
Welcome back, may I help you?