
* Images are for reference only
MKP385E33912KFM2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385E33912KFM2B0
- JLCPCB Part #
- C3796654
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 39nF 450V、1.25kV ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4961
200+
$0.1927
500+
$0.1863
1000+
$0.1831
Welcome back, may I help you?