This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP385551100JYP2T0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP385551100JYP2T0
JLCPCB Part #
C5669980
Package
Plugin,P=52.5mm
Description
-55℃~+110℃ 350V、1kV 5.1uF ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.9544
180+ $11.1542
495+ $10.7817
990+ $10.5971
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons