
* Images are for reference only
MKP385543100JYM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385543100JYM2T0
- JLCPCB Part #
- C3783999
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+110℃ 350V、1kV 4.3uF ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1806
200+
$7.0362
500+
$6.7889
1000+
$6.6668
Welcome back, may I help you?