
* Images are for reference only
MKP385527063JPM4T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385527063JPM4T0
- JLCPCB Part #
- C7301619
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+110℃ 2.7uF 220V、630V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0338
220+
$8.7927
550+
$8.4989
990+
$8.3528
Welcome back, may I help you?